R9A09G047E57GBG#AC0 | Renesas
Microprocessor, Renesas R9A09G047E57GBG#AC0, FCBGA-529
Order No.: 64S5576
MPN:
R9A09G047E57GBG#AC0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6322 € *
Standard delivery time from the manufacturer is: 1 Week
General-Purpose MPU, R9A09G047E57GBG#AC0, Renesas
General-Purpose MPU with Quad-Core CPU, and NPU for HMI Applications with High-Performance Computing.
Features
- Micro Neural network processing unit (NPU)
- Video and Graphics
- On-chip SRAM and external memory interfaces
- Camera and display interfaces
- Extended-function timers
- Analog/Digital converter (ADC) and sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-529 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 64 | |
| Number of I/Os | 141 | |
| Data RAM Size | 512 KB | |
| Voltage | 3.14-3.46 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |