R9A09G011GBG#ACC | Renesas

MPU RZ/V 996MHZ 841FBGA R9A09G011GBG#ACC

Order No.: 64S5984
MPN:
R9A09G011GBG#ACC
Series: RZ/V
R9A09G011GBG#ACC Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.7395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
63.7395 €

LSI chip, R9A09G011GBG#ACC, Renesas

This LSI chip includes the AI dedicated accelerator (DRP-AI) and 4K-compatible image signal processor (ISP). This processor is vision-AI ASSP for real-time human and object recognition. The AI dedicated hardware IP, DRP-AI, configured with the dynamic reconfigurable processor (DRP) and AI-MAC, combines both a high-speed AI inference and low power consumption and realizes 1TOPS/W class power performance. In addition, the image signal processor (ISP) is highly robust, producing a stable image independent of the environment, allowing for a high AI recognition accuracy. With these features, this LSI realizes low power consumption, which is a critical factor for embedded devices, making heat dissipation measures easier.

Features

  • CPU and DDR Memory Interfaces
  • Video and Graphics, Display
  • High Speed Interfaces
  • Hardware Security Engine provided
Technical specifications
Filter Property Value
Enclosure FBGA-841
Assembly SMD
Processor core 2
Core Size 64
Number of I/Os 117
Data RAM Size 1200 KB
Voltage 3.135-3.465 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes