R9A07G084M08GBA#AC0 | Renesas

MPU RZ/N2L 300/400MHZ 121FBGA R9A07G084M08GBA#AC0

Order No.: 64S5560
MPN:
R9A07G084M08GBA#AC0
Series: RZ/N2L
R9A07G084M08GBA#AC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.8427 €

Integrated TSN-Compliant, R9A07G084M08GBA#AC0, Renesas

Integrated TSN-Compliant 3-Port Gigabit Ethernet Switch Enables Various Industrial Applications to Easily Implement Industrial Ethernet and TSN.

Features

  • Low power consumption
  • On-chip SRAM
  • Data transfer
  • Reset and power supply voltage control
  • Safety functions
  • Temperature sensor for measuring temperature within the chip
Technical specifications
Filter Property Value
Enclosure FBGA-121
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 71
Data RAM Size 1536 KB
Voltage 3.135-3.465 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes