R9A07G075M05GFA#AA0 | Renesas
MPU RZ 600/800MHZ 128LFQFP R9A07G075M05GFA#AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6765 € *
Standard delivery time from the manufacturer is: 1 Week
High-performance Multi-function MPU, R9A07G075M05GFA#AA0, Renesas
High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers.
Features
- Low power consumption
- On-chip SRAM
- Data transfer
- Reset and power supply voltage control
- Safety functions
- Temperature sensor for measuring temperature within the chip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFQFP-128 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| Number of I/Os | 71 | |
| Data RAM Size | 1536 KB | |
| Voltage | 3.135-3.465 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |