R9A07G075M01GFP#AA0 | Renesas

MPU RZ 600/800MHZ 176LFQFP R9A07G075M01GFP#AA0

Order No.: 64S5648
MPN:
R9A07G075M01GFP#AA0
Series: RZ/T2M
R9A07G075M01GFP#AA0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6208 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6208 €

High-performance Multi-function MPU, R9A07G075M01GFP#AA0, Renesas

High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers.

Features

  • Low power consumption
  • On-chip SRAM
  • Data transfer
  • Reset and power supply voltage control
  • Safety functions
  • Temperature sensor for measuring temperature within the chip
Technical specifications
Filter Property Value
Enclosure LQFP-176
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 119
Data RAM Size 1536 KB
Voltage 3.135-3.465 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes