R9A07G074M04GBG#AC0 | Renesas
RZ/T2L MPU BGA196 ETHERCAT R9A07G074M04GBG#AC0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2473 € *
Standard delivery time from the manufacturer is: 1 Week
High-Performance MPU, R9A07G074M04GBG#AC0, Renesas
High-Performance MPU Realizing High-Speed and High-Precision Real-Time Control with EtherCAT.
Features
- On-chip SRAM and external memory interfaces
- Video and Graphics
- Camera and display interfaces
- Various communication/storage/network interfaces
- Extended-function timers
- Analog/Digital converter (ADC) and sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-196 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| Number of I/Os | 111 | |
| Data RAM Size | 1024 KB | |
| Voltage | 3.135-3.465 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |