R9A07G063U01GBG#AC0 | Renesas
MPU RZ/A3UL 1GHZ 361PBGA R9A07G063U01GBG#AC0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4152 € *
Standard delivery time from the manufacturer is: 1 Week
Microprocessor, R9A07G063U01GBG#AC0, Renesas
Powerful 1GHz 64-Bit MPUs with RTOS Support That Enables High-Definition HMI and Quick Startup.
Features
- On-chip SRAM and external memory interfaces
- Video and Graphics
- Camera and display interfaces
- Various communication/storage/network interfaces
- Extended-function timers
- Analog/Digital converter (ADC) and sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BGA-361 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 64 | |
| Number of I/Os | 82 | |
| Data RAM Size | 128 KB | |
| Voltage | 2.97-3.63 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |