R9A07G054L14GBG#AC0 | Renesas

MPU RZ 200MHZ/1.2GHZ 551BGA R9A07G054L14GBG#AC0

Order No.: 64S5614
MPN:
R9A07G054L14GBG#AC0
Series: RZ/V2L
R9A07G054L14GBG#AC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4038 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4038 €

General-Purpose Microprocessor, R9A07G054L14GBG#AC0, Renesas

General-Purpose Microprocessor Equipped With Renesas' Original AI Accelerator "DRP-AI", 1.2GHz Dual-Core Arm Cortex-A55 CPU, 3D Graphics, and Video Codec Engine.

Features

  • On-chip SRAM and external memory interfaces
  • Video and Graphics
  • Camera and display interfaces
  • Various communication/storage/network interfaces
  • Extended-function timers
  • Analog/Digital converter (ADC) and sensor
Technical specifications
Filter Property Value
Enclosure LFBGA-551
Assembly SMD
Processor core 2
Core Size 64
Number of I/Os 123
Data RAM Size 128 KB
Voltage 2.97-3.63 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes