R9A07G044L27GBG#BC0 | Renesas

MPU RZ 200MHZ/1.2GHZ 456BGA R9A07G044L27GBG#BC0

Order No.: 64S5606
MPN:
R9A07G044L27GBG#BC0
Series: RZ/G2L
R9A07G044L27GBG#BC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0753 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.0753 €

General-Purpose MPU, R9A07G044L27GBG#BC0, Renesas

General-Purpose MPU with Dual-Core Arm Cortex-A55 CPUs and Single-Core Cortex-M33 CPU with 3D Graphics and Video Codec Engine.

Features

  • On-chip SRAM and external memory interfaces
  • Video and Graphics
  • Camera and display interfaces
  • Various communication/storage/network interfaces
  • Extended-function timers
  • Analog/Digital converter (ADC) and sensor
Technical specifications
Filter Property Value
Enclosure LFBGA-456
Assembly SMD
Processor core 3
Core Size 64
Number of I/Os 123
Data RAM Size 128 KB
Voltage 2.97-3.63 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes