R9A07G044L23GBG#BC0 | Renesas

SOC RZ/G2L 15MMBGA NON-SECUE R9A07G044L23GBG#BC0

Order No.: 64S5500
MPN:
R9A07G044L23GBG#BC0
Series: RZ/G2L
R9A07G044L23GBG#BC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0467 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0467 €

External Bus Controller, R9A07G044L23GBG#BC0, Renesas

External Bus Controller for DDR3L / DDR4 SDRAM (DDR).

Technical specifications
Filter Property Value
Enclosure LFBGA-456
Assembly SMD
Processor core 3
Core Size 64
Number of I/Os 123
Data RAM Size 128 KB
Voltage 2.97-3.63 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 4
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes