R9A07G043F01GBG#AC0 | Renesas

MPU RZ/G 1GHZ 361BGA R9A07G043F01GBG#AC0

Order No.: 64S5978
MPN:
R9A07G043F01GBG#AC0
Series: RZ/G
R9A07G043F01GBG#AC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9508 €

General-Purpose Microprocessor, R9A07G043F01GBG#AC0, Renesas

General-purpose Microprocessor with RISC-V CPU Core (Andes AX45MP Single) (1.0 GHz) with 2 Ch Gigabit Ethernet.

Features

  • On-chip SRAM and external memory interfaces
  • Video and Graphics
  • Camera and display interfaces
  • Various communication/storage/network interfaces
  • Extended-function timers
  • Analog/Digital converter (ADC) and sensor
Technical specifications
Filter Property Value
Enclosure LFBGA-361
Assembly SMD
Processor core 1
Core Size 16
Number of I/Os 114
Data RAM Size 128 KB
Voltage 2.97-3.63 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes