R9A06G043GBG#AC0 | Renesas

MPU 150MHZ 196LFBGA R9A06G043GBG#AC0

Order No.: 64S6078
MPN:
R9A06G043GBG#AC0
R9A06G043GBG#AC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0352 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.0352 €

Processor, R9A06G043GBG#AC0, Renesas

150 MHz, MCU with Arm Cortex -R4, on-chip FPU, 249 DMIPS, EtherCAT, USB 2.0 high-speed, CAN, various communications interfaces such as an SPI multi-I/O bus controller, and safety functions.

Features

  • Low power consumption
  • On-chip SRAM
  • Data transfer
  • Reset and power supply voltage control
  • Safety functions
  • Temperature sensor for measuring temperature within the chip
Technical specifications
Filter Property Value
Enclosure LFBGA-196
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 115
Data RAM Size 2 KB
Voltage 3-3.6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes