R9A06G032NGBG#AC1 | Renesas
MPU RZ 125/500MHZ 400LFBGA R9A06G032NGBG#AC1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5012 € *
Standard delivery time from the manufacturer is: 1 Week
Microprocessor, R9A06G032NGBG#AC1, Renesas
Microprocessors Featuring 5 Ethernet Ports and Latest Redundancy Protocol for Industrial Network Master Devices.
Features
- Low Power Features
- On-Chip Extended SRAM
- Data Transfer
- Memory Interfaces
- IO Multiplexing Controller
- Clock Oscillator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-400 | |
| Assembly | SMD | |
| Processor core | 3 | |
| Core Size | 32 | |
| Number of I/Os | 170 | |
| Data RAM Size | 2048 KB | |
| Voltage | 3-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |