R8A774C0HA01BG#GA | Renesas

MPU RZ/G2E 1.2GHZ 552FPBGA R8A774C0HA01BG#GA

Order No.: 64S5716
MPN:
R8A774C0HA01BG#GA
Series: RZ/G2E
R8A774C0HA01BG#GA Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.9787 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.9787 €

Ultra-High Performance Microprocessor, R8A774C0HA01BG#GA, Renesas

Ultra-High Performance Microprocessors with Dual-Core Arm Cortex-A53 (1.2GHz) CPUs, with 3D Graphics and Video Codec Engine.

Technical specifications
Filter Property Value
Enclosure BGA-552
Assembly SMD
Processor core 2
Core Size 64
Number of I/Os 132
Data RAM Size 128 KB
Voltage 3-3.6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes