R8A774B0HA01BG#U2 | Renesas

SOC RZ/G2M HDMI OFF R8A774B0HA01BG#U2

Order No.: 64S6068
MPN:
R8A774B0HA01BG#U2
Series: RZ/G2N
R8A774B0HA01BG#U2 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.3971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
88.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.3971 €

Ultra-High Performance Microprocessor, R8A774B0HA01BG#U2, Renesas

Ultra-High Performance Microprocessors with Dual-Core Arm Cortex-A57 (1.5GHz) CPUs, with 3D Graphics and 4K Video Encoder/Decoder.

Technical specifications
Filter Property Value
Enclosure BFBGA-1022
Assembly SMD
Core Size 64
Number of I/Os 156
Data RAM Size 384 KB
Voltage 3.1-3.5 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes