R8A774B0HA01BG#G0 | Renesas
MPU RZ/G2N 1.5GHZ 1022FPBGA R8A774B0HA01BG#G0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.3971 € *
Standard delivery time from the manufacturer is: 1 Week
Microprocessor, R8A774B0HA01BG#G0, Renesas
Microprocessor RZ 200MHZ/1.2GHZ 456BGA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFBGA-1022 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |