R8A77440HA02BG#UA | Renesas
MPU RZ/G/G1N 1.5GHZ R8A77440HA02BG#UA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.2636 € *
Standard delivery time from the manufacturer is: 1 Week
Ultra-High Performance Microprocessor, R8A77440HA02BG#UA, Renesas
Ultra-High Performance Microprocessors with 1.5GHz Dual-Core Arm Cortex-A15 CPUs, with 3D Graphics and Video Codec Engine.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Core Size | 32 | |
| Number of I/Os | 244 | |
| Data RAM Size | 332 KB | |
| Voltage | 3-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |