R7S921047VCBG#AC0 | Renesas

MPU RZ/A2M 528MHZ 272FBGA R7S921047VCBG#AC0

Order No.: 64S5772
MPN:
R7S921047VCBG#AC0
Series: RZ/A2M
R7S921047VCBG#AC0 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3358 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.3358 €

Image Processing Real-time operating system Microprocessor, R7S921047VCBG#AC0, Renesas

Image Processing Real-time operating system Microprocessor with DRP and 4MB of On-chip RAM.

Features

  • On-chip memory
  • Main graphics and camera input functions
  • Main memory interface functions
  • Main communication functions
Technical specifications
Filter Property Value
Enclosure FBGA-272
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 115
Data RAM Size 4096 KB
Voltage 3-3.6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes