R7S721021VCFP#AA1 | Renesas
MPU RZ/A1L 400MHZ 208LFQFP R7S721021VCFP#AA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4881 € *
Standard delivery time from the manufacturer is: 1 Week
Real-time operating system Microprocessor, R7S721021VCFP#AA1, Renesas
Real-time operating system Microprocessor with 3MB of On-chip RAM
Features
- On-chip memory
- Main graphics and camera input functions
- Main memory interface functions
- Main communication functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-208 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| Number of I/Os | 122 | |
| Data RAM Size | 3072 KB | |
| Voltage | 3-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |