R7S721020VCFP#AA1 | Renesas

MPU RZ/A1L 400MHZ 176LFQFP R7S721020VCFP#AA1

Order No.: 64S5690
MPN:
R7S721020VCFP#AA1
Series: RZ/A1L
R7S721020VCFP#AA1 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5782 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5782 €

Real-time operating system Microprocessor, R7S721020VCFP#AA1, Renesas

Real-time operating system Microprocessor with 3MB of On-chip RAM

Features

  • On-chip memory
  • Main graphics and camera input functions
  • Main memory interface functions
  • Main communication functions
Technical specifications
Filter Property Value
Enclosure LQFP-176
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 100
Data RAM Size 3072 KB
Voltage 3-3.6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes