R7S721001VCBG#AC1 | Renesas
MPU RZ/A1H 400MHZ 324FBGA R7S721001VCBG#AC1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.4864 € *
Standard delivery time from the manufacturer is: 1 Week
Real-time operating system Microprocessor, R7S721001VCBG#AC1, Renesas
Real-time operating system Microprocessor with 10MB of On-chip RAM
Features
- On-chip memory
- Main graphics and camera input functions
- Main memory interface functions
- Main communication functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-324 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| Number of I/Os | 171 | |
| Data RAM Size | 10240 KB | |
| Voltage | 3-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |