R7S721000VCBG#AC1 | Renesas

MPU RZ/A1H 400MHZ 256LFBGA R7S721000VCBG#AC1

Order No.: 64S5684
MPN:
R7S721000VCBG#AC1
Series: RZ/A1H
R7S721000VCBG#AC1 Renesas Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1449 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.1449 €

Real-time operating system Microprocessor, R7S721000VCBG#AC1, Renesas

Real-time operating system Microprocessor with 10MB of On-chip RAM

Features

  • On-chip memory
  • Main graphics and camera input functions
  • Main memory interface functions
  • Main communication functions
Technical specifications
Filter Property Value
Enclosure LFBGA-256
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 139
Data RAM Size 10240 KB
Voltage 3-3.6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes