CR2325 CU | RENATA
Lithium-button cell, CR2325, 3 V, 190 mAh, CR2325 CU
Unit Price (€ / pc.)
2.6537 € *
Available: 29 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5109 €
50 pcs.
2.2967 €
100 pcs.
2.0706 €
500 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium button cells, type Renata CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR2325 | |
| Rated voltage | 3 V | |
| Nominal capacity | 190 mAh | |
| Height | 2.5 mm | |
| diameter | 23 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |