CR2025 MFR CU | RENATA
Lithium-button cell, CR2025, 3 V, 165 mAh, CR2025 MFR CU
Unit Price (€ / pc.)
0.8330 € *
Available: 10 pcs.
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium button cells, type Renata CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR2025 | |
| Rated voltage | 3 V | |
| Nominal capacity | 165 mAh | |
| Height | 2.5 mm | |
| diameter | 20 mm | |
| Connection | surface contact | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |