CR2016 MFR CU | RENATA

Lithium-button cell, CR2016, 3 V, 90 mAh, CR2016 MFR CU

Order No.: 26A6047
EAN: 0785618133622
MPN:
CR2016 MFR CU
Series: CR
CR2016 MFR CU RENATA Button Cells
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 3 pcs.
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8687 €
50 pcs.
0.7735 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium button cells, type Renata CR.

Technical specifications
Filter Property Value
Technology lithium
IEC designation CR2016
Rated voltage 3 V
Nominal capacity 90 mAh
Height 1.6 mm
diameter 20 mm
Connection surface contact
min. operating temperature -30 °C
max. operating temperature 70 °C
Usage industrial applications
Logistics
Property Value
Customs tariff number 85065030
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No