CR1632 CU | RENATA

Lithium-button cell, CR1632, 3 V, 137 mAh, CR1632 CU

Order No.: 26A6046
EAN: 0785618119626
MPN:
CR1632 CU
Series: CR
CR1632 CU RENATA Button Cells Image 1
CR1632 CU RENATA Button Cells Image 2
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 98 pcs.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2491 €
50 pcs.
2.1301 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium button cells, type Renata CR.

Technical specifications
Filter Property Value
Technology lithium
IEC designation CR1632
Rated voltage 3 V
Nominal capacity 137 mAh
Height 3.2 mm
diameter 16 mm
Connection surface contact
min. operating temperature -40 °C
max. operating temperature 85 °C
Usage industrial applications
Logistics
Property Value
Customs tariff number 85065030
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No