CR1620 CU | RENATA
Lithium-button cell, CR1620, 3 V, 68 mAh, CR1620 CU
Unit Price (€ / pc.)
1.6660 € *
Available: 49 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3090 €
250 pcs.
1.2376 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Lithium button cells, type Renata CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR1620 | |
| Rated voltage | 3 V | |
| Nominal capacity | 68 mAh | |
| Height | 2 mm | |
| diameter | 16 mm | |
| Connection | surface contact | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |