CR1220 MFR CU | RENATA

Lithium-button cell, CR1220, 3 V, 40 mAh, CR1220 MFR CU

Order No.: 26A6042
EAN: 0785618182620
MPN:
CR1220 MFR CU
Series: CR
CR1220 MFR CU RENATA Button Cells Image 1
CR1220 MFR CU RENATA Button Cells Image 2
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 38 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

Lithium button cells, type Renata CR.

Technical specifications
Filter Property Value
Technology lithium
IEC designation CR1220
Rated voltage 3 V
Nominal capacity 40 mAh
Height 2 mm
diameter 12.5 mm
Connection surface contact
min. operating temperature -40 °C
max. operating temperature 85 °C
Usage industrial applications
Logistics
Property Value
Customs tariff number 85065030
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No