CR1216 MFR CU | RENATA
Lithium-button cell, CR1216, 3 V, 30 mAh, CR1216 MFR CU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: On Request
Lithium button cells, type Renata CR.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium | |
| IEC designation | CR1216 | |
| Rated voltage | 3 V | |
| Nominal capacity | 30 mAh | |
| Height | 1.6 mm | |
| diameter | 12.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85065030 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |