PMM000PWACP00000 | Red Lion
AC supply module, for PM-50, PMM000PWACP00000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2400 € *
Standard delivery time from the manufacturer is: 2 Weeks
AC supply module, PMM000PWACP00000, REDLION
Features
- Supports 4.3" and 3.5" PM-50 meters
- Removable terminal block
- Input: 85 VAC to 240 VAC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC supply module | |
| Suitable for | PM-50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |