PMM000I0RL400000 | Red Lion
Relay output module, for PM-50, PMM000I0RL400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.23 € *
Standard delivery time from the manufacturer is: 2 Weeks
Relay output module, PMM000I0RL400000, REDLION
Features
- Relay output status LEDs
- Removable terminal block
- Up to 250 VAC or 30 VDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay output module | |
| Suitable for | PM-50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |