PM500A0400800F00 | Red Lion
Graphic display PM-50 with analog input, 4.3 inch display, PM500A0400800F00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
511.70 € *
Standard delivery time from the manufacturer is: 2 Weeks
Graphic display with analog input, PM500A0400800F00, REDLION
Features
- Universal analog input: Process, DC voltage, DC current, resistance and temperature inputs
- DC powered, AC powered with optional module
- 4.3" (1/8 DIN) 18-bit color display with resistive touchscreen and swipe gesture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency measurement | No | |
| Control Output | No | |
| Voltage | 10-30 VDC | |
| Width of cut-out | 123.59 mm | |
| Height of cut-out | 84.91 mm | |
| Installation depth | 160.4 mm | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |