RELV4-16 | RECOM

DALI COVERTER RELV4-16

Order No.: 28C8469
EAN: 4099891489106
MPN:
RELV4-16
20000986
Series: RELV4
RELV4-16 RECOM LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.5663 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
42.57 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5663 €
5 pcs.
35.8547 €
10 pcs.
34.9384 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version converter
Power 3.2 W
Rated voltage 264 V
Rated current 110 mA
Colour white
Length 112 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85371010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes