RCD-24-0.70/W/X1 | RECOM

LED DRIVER RCD-24-0.70/W/X1

Order No.: 28C8446
EAN: 4099891489083
MPN:
RCD-24-0.70/W/X1
80099271
Series: RCD-24
RCD-24-0.70/W/X1 RECOM LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3847 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
20.38 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3847 €
3 pcs.
18.5759 €
5 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version LED driver
Power 25 W
Rated voltage 36 V
Rated current 700 mA
Assembly THT
Colour black
Length 22.1 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No