RCD-24-0.30 | RECOM
LED power supply, IP67, 10.5 W, black, RCD-24-0.30
NCNR (non cancelable / non returnable)
LED drivers, type Recom RCD-24.
DC-DC converter as constant current LED driver, UL/Railways certified, for PCB connection, short circuit- and thermal overload protection; Certifications: EN-50121-3-2, EN-60950-1, UL-60950-1. Dimmer function: PWM and analog. Residual ripple: 300 to 700 mA/1000 to 1200 mA, 150 mVpp/300 mVpp. Efficiency: max. 96 %. Dimensions: 22.1 x 12.55 x 8.5 mm,
Technical attributes (type, input voltage range, output current, output voltage): RCD-24-0.30, 4.5 to 36 V, 300 mA, 2.0 to 35 V
| Filter | Property | Value |
|---|---|---|
| Product type | LED power supply | |
| Version | IP67 | |
| Power | 10.5 W | |
| Rated current | 300 mA | |
| Assembly | THT | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Original Packaging | Bar with 39 pieces |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |