RLS-686 | RECOM
Power choke, SMD, 68 µH, 990 mA, RLS-686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.3447 €
50 pcs.
1.2733 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RLS-686, RECOM
Line Inductors for RECOM Power Supply, Tested and proved in RECOM filter design, RoHS compliant, 68µH, SMD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 990 mA | |
| Tolerance | ±10 % | |
| DC resistance | 280 mΩ | |
| Saturation current | 1.05 A | |
| Design | SMD | |
| Length | 7.8 mm | |
| Width | 7 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |