RLS-567 | RECOM

Power choke, SMD, 5.6 µH, 1.18 A, RLS-567

Order No.: 33C6279
EAN: 4099891987398
MPN:
RLS-567
30004968
Series: RLS
RLS-567 RECOM Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 100 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
5 pcs.
0.9758 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting kit, RLS-567, RECOM

Line Inductors for RECOM Power Supply, Tested and proved in RECOM filter design, RoHS compliant, 5.6µH, SMD.

Technical specifications
Filter Property Value
Version power choke
Inductance 5.6 µH
DC current 1.18 A
Tolerance ±20 %
DC resistance 180 mΩ
Saturation current 1.9 A
Design SMD
Length 4.5 mm
Width 3.2 mm
Height 2.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes