RLS-397 | RECOM

Power choke, SMD, 3.9 µH, 1.32 A, RLS-397

Order No.: 33C6277
EAN: 4099891987374
MPN:
RLS-397
30004967
Series: RLS
RLS-397 RECOM Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 100 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
5 pcs.
0.9758 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RLS-397, RECOM

Line Inductors for RECOM Power Supply, Tested and proved in RECOM filter design, RoHS compliant, 3.9µH, SMD.

Technical specifications
Filter Property Value
Version power choke
Inductance 3.9 µH
DC current 1.32 A
Tolerance ±20 %
DC resistance 140 mΩ
Saturation current 2.1 A
Design SMD
Length 4.5 mm
Width 3.2 mm
Height 2.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes