RLS-226 | RECOM
Power choke, SMD, 22 µH, 630 mA, RLS-226
Unit Price (€ / pc.)
1.1305 € *
Available: 100 pcs.
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
5 pcs.
0.9758 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
LED driver, RLS-226, RECOM
Line Inductors for RECOM Power Supply, Tested and proved in RECOM filter design, RoHS compliant, 22µH, SMD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 22 µH | |
| DC current | 630 mA | |
| Tolerance | ±10 % | |
| DC resistance | 700 mΩ | |
| Saturation current | 1 A | |
| Design | SMD | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |