RLS-126 | RECOM

Power choke, SMD, 12 µH, 800 mA, RLS-126

Order No.: 33C6272
EAN: 4099891987329
MPN:
RLS-126
30004969
Series: RLS
RLS-126 RECOM Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 100 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
5 pcs.
0.9758 €
10 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

LED driver, RLS-126, RECOM

Line Inductors for RECOM Power Supply, Tested and proved in RECOM filter design, RoHS compliant, 12µH, SMD.

Technical specifications
Filter Property Value
Version power choke
Inductance 12 µH
DC current 800 mA
Tolerance ±20 %
DC resistance 420 mΩ
Saturation current 1.4 A
Design SMD
Length 4.5 mm
Width 3.2 mm
Height 2.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes