RLS-126-R | RECOM

Power choke, SMD, 12 µH, 800 mA, RLS-126-R

Order No.: 33C6273
EAN: 4099891987336
MPN:
RLS-126-R
30004936
Series: RLS
RLS-126-R RECOM Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7497 €

LED driver, RLS-126-R, RECOM

Line Inductors for RECOM Power Supply, Tested and proved in RECOM filter design, RoHS compliant, 12µH, SMD.

Technical specifications
Filter Property Value
Version power choke
Inductance 12 µH
DC current 800 mA
Tolerance ±20 %
DC resistance 420 mΩ
Saturation current 1.4 A
Design SMD
Length 4.5 mm
Width 3.2 mm
Height 2.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes