CMC-05 | RECOM
Common mode choke, open, 450 µH, 5.2 A, CMC-05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8064 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
10 pcs.
7.1043 €
27 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale
Common mode choke, CMC-05, RECOM
The CMC-05 is a common mode choke, where both line and neutral windings are wound on a single core. When using a current compensated choke to decrease common mode noise, (the interference pattern or the unwanted noise) you want to have a high impedance at the unwanted frequencies to knock down that unwanted noise.
Applications
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 450 µH | |
| DC current | 5.2 A | |
| DC resistance | 25 mΩ | |
| Design | open | |
| Length | 11 mm | |
| Width | 11 mm | |
| Height | 8.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |