RYK-0505S/H | RECOM

DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 60 % efficiency, RYK-0505S/H

Order No.: 33C6364
EAN: 4099891988241
MPN:
RYK-0505S/H
10004193
Series: RYK
RYK-0505S/H RECOM DC/DC Converters Image 1
RYK-0505S/H RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Next delivery: 25 pcs. on 2026-04-07
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.0940 €
50 pcs.
2.9512 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RYK-0505S/H, RECOM

The RYK-0505S/H DC/DC converter is typically used in cost-sensitive, general-purpose power isolation and voltage matching applications. Despite its low cost, it is a fully specified converter with a built-in linear regulator to provide a regulated, load-independent output. The converter is equipped with 4kVdc isolation, an industrial operating temperature range of -40°C to +105°C without derating, and UL/EN certifications.

Features

  • Low cost
  • Efficiency up to 81%
  • Post regulated
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 60 %
Design through hole
Isolation voltage 4 kV
Length 19.6 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes