RY-0909D | RECOM

DC converter, 9 VDC, 1 W, 2 outputs, ±9 VDC, 60 % efficiency, RY-0909D

Order No.: 28C8020
EAN: 4099891301859
MPN:
RY-0909D
10014168
Series: RY
RY-0909D RECOM DC/DC Converters Image 1
RY-0909D RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
12.4117 €
25 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV reg
Technical specifications
Filter Property Value
Number of outputs 2
Output current 55 mA
Output voltage DC ±9 VDC
Input voltage AC 9 VDC
Power 1 W
efficiency 60 %
Design SIP7
Isolation voltage 1 kV
Length 19.7 mm
Width 7.1 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead