RU-050505 | RECOM

DC converter, 5 VDC, 1 W, 2 outputs, 5/5 VDC, 72 % efficiency, RU-050505

Order No.: 28C7211
EAN: 4099891301842
MPN:
RU-050505
10000822
Series: RU
RU-050505 RECOM DC/DC Converters Image 1
RU-050505 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2090 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.0309 €
25 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg
Technical specifications
Filter Property Value
Number of outputs 2
Output current 100 mA
Output voltage DC 5/5 VDC
Input voltage AC 5 VDC
Power 1 W
efficiency 72 %
Design SIP7
Isolation voltage 1 kV
Length 19.7 mm
Width 6 mm
Height 10.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead