RU-050505/P | RECOM
DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 72 % efficiency, RU-050505/P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5061 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5061 €
10 pcs.
13.8278 €
50 pcs.
13.2209 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converter, RU-050505/P, RECOM
The RU-050505/P DC/DC converter offers two independent isolated outputs. Typical applications include multiple channel circuits where inter-channel isolation is also required. The RUM offers similar specifications in a miniature case for applications where space is at a premium. Each converter offers 1kVDC input/output isolation and 1kVDC output/output isolation.
Features
- Twin independent outputs
- Power sharing on outputs
- Optional continued short circuit protected
- Efficiency up to 76%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 100 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 5 VDC | |
| Power | 1 W | |
| efficiency | 72 % | |
| Design | through hole | |
| Isolation voltage | 1 kV | |
| Length | 19.6 mm | |
| Width | 6 mm | |
| Height | 10.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |