RSOK-2412SZ/H3/ADJ | RECOM

DC converter, 9-36 VDC, 1 W, 1 output, 3.3-17 VDC, 78 % efficiency, RSOK-2412SZ/H3/ADJ

Order No.: 33C6360
EAN: 4099891988203
MPN:
RSOK-2412SZ/H3/ADJ
10020203
Series: RSOK-Z
RSOK-2412SZ/H3/ADJ RECOM DC/DC Converters Image 1
RSOK-2412SZ/H3/ADJ RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 22 pcs.
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
8.3181 €
50 pcs.
7.9492 €
100 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RSOK-2412SZ/H3/ADJ, RECOM

The RSOK-2412SZ/H3/ADJ is a cutting-edge DC/DC converter with a wide 4:1 input voltage range of 9–36 VDC. This converter features ON/OFF control for added convenience and precision. The RSOK-Z boasts high accuracy and tight line and load regulation, ensuring reliable performance even under challenging conditions. The device also includes continuous short circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified to meet the rigorous safety requirements of IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 1W and the ability to operate at 0% minimum load, the RSOK-Z is both versatile and efficient. Finally, the RSOK-Z offers functional grade isolation of 3kVDC/1sec and an operating range of -40°C to 95°C without derating, making it ideal for use in demanding industrial environments.

Features

  • 4:1 wide input voltage range
  • Continuous short circuit protection
  • No minimum load required
Technical specifications
Filter Property Value
Number of outputs 1
Output current 167 mA
Output voltage DC 3.3-17 VDC
Input voltage AC 9-36 VDC
Power 1 W
efficiency 78 %
Design through hole
Isolation voltage 3 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes