RSOE-2405S/H2 | RECOM

DC converter, 18-36 VDC, 1 W, 1 output, 5 VDC, 80 % efficiency, RSOE-2405S/H2

Order No.: 33C6358
EAN: 4099891988180
MPN:
RSOE-2405S/H2
10018307
Series: RSOE
RSOE-2405S/H2 RECOM DC/DC Converters Image 1
RSOE-2405S/H2 RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2110 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2110 €
10 pcs.
7.8302 €
50 pcs.
7.4851 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RSOE-2405S/H2, RECOM

The RSOE-2405S/H2 is a low cost isolated, regulated and short-circuit protected DC/DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +80°C without derating makes the RSOE series ideal for industrial, transport and general-purpose on-board 5V power supplies.

Features

  • 2:1 Wide input range
  • Industry standard pinout (SIP8)
  • Low cost
Technical specifications
Filter Property Value
Number of outputs 1
Output current 200 mA
Output voltage DC 5 VDC
Input voltage AC 18-36 VDC
Power 1 W
efficiency 80 %
Design surface mounting
Isolation voltage 2 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes