RSK-2412SRUW/H3/ADJ | RECOM
DC converter, 4.5-36 VDC, 2 W, 1 output, 3.3-17 VDC, 78 % efficiency, RSK-2412SRUW/H3/ADJ
DC/DC converter, RSK-2412SRUW/H3/ADJ, RECOM
The RSK-2412SRUW/H3/ADJ is a state-of-the-art isolated DC/DC converter that boasts an ultra-wide 8:1 input voltage range of 4.5–36 VDC. The RSK-RUW also includes ON/OFF control for added convenience and precision. The device delivers high accuracy and tight line and load regulation, ensuring stable performance even in challenging conditions. The RSK-RUW also includes continuous short circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified according to IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 2W and the ability to operate at 0% minimum load, the RSK-RUW is very versatile. The device also offers high efficiency, with a typical value of 78%.
Features
- Continuous short circuit protection
- No minimum load required
- 78% typical efficiency
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 157 mA | |
| Output voltage DC | 3.3-17 VDC | |
| Input voltage AC | 4.5-36 VDC | |
| Power | 2 W | |
| efficiency | 78 % | |
| Design | through hole | |
| Isolation voltage | 3 kV | |
| Length | 21.8 mm | |
| Width | 9.2 mm | |
| Height | 11.1 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |