RSK-2405SRUW/H3 | RECOM

DC converter, 4.5-36 VDC, 2 W, 1 output, 5 VDC, 75 % efficiency, RSK-2405SRUW/H3

Order No.: 33C6353
EAN: 4099891988135
MPN:
RSK-2405SRUW/H3
10004609
Series: RSK-RUW
RSK-2405SRUW/H3 RECOM DC/DC Converters Image 1
RSK-2405SRUW/H3 RECOM DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
8.8893 € *
Available: 22 pcs.
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.4847 €
50 pcs.
8.1039 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RSK-2405SRUW/H3, RECOM

The RSK-2405SRUW/H3 is a state-of-the-art isolated DC/DC converter that boasts an ultra-wide 8:1 input voltage range of 4.5–36 VDC. The RSK-RUW also includes ON/OFF control for added convenience and precision. The device delivers high accuracy and tight line and load regulation, ensuring stable performance even in challenging conditions. The RSK-RUW also includes continuous short circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified according to IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 2W and the ability to operate at 0% minimum load, the RSK-RUW is very versatile. The device also offers high efficiency, with a typical value of 78%.

Features

  • Continuous short circuit protection
  • No minimum load required
Technical specifications
Filter Property Value
Number of outputs 1
Output current 400 mA
Output voltage DC 5 VDC
Input voltage AC 4.5-36 VDC
Power 2 W
efficiency 75 %
Design through hole
Isolation voltage 3 kV
Length 21.8 mm
Width 9.2 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes